Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1

RS Stock No.: 240-6619Brand: InfineonManufacturers Part No.: IPL65R130CFD7AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,913.750

BD 0.971 Each (On a Reel of 3000) (Exc. Vat)

BD 3,205.125

BD 1.068 Each (On a Reel of 3000) (inc. VAT)

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1

BD 2,913.750

BD 0.971 Each (On a Reel of 3000) (Exc. Vat)

BD 3,205.125

BD 1.068 Each (On a Reel of 3000) (inc. VAT)

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more