Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3.1 A
Maximum Drain Source Voltage
700 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1
Stock information temporarily unavailable.
BD 1.650
BD 0.330 Each (In a Pack of 5) (Exc. Vat)
BD 1.815
BD 0.363 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 3.1 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R2K0P7ATMA1
Select packaging type
Standard
5
BD 1.650
BD 0.330 Each (In a Pack of 5) (Exc. Vat)
BD 1.815
BD 0.363 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 3.1 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R2K0P7ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.330 | BD 1.650 |
50 - 120 | BD 0.297 | BD 1.485 |
125 - 245 | BD 0.275 | BD 1.375 |
250 - 495 | BD 0.258 | BD 1.292 |
500+ | BD 0.242 | BD 1.210 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3.1 A
Maximum Drain Source Voltage
700 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1