Infineon N-Channel MOSFET, 4.5 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R1K2P7ATMA1
RS Stock No.: 240-8548Brand: InfineonManufacturers Part No.: IPLK80R1K2P7ATMA1Distrelec Article No.: 30424006

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1
Stock information temporarily unavailable.
BD 2.502
BD 0.500 Each (In a Pack of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R1K2P7ATMA1
Select packaging type
Standard
5
BD 2.502
BD 0.500 Each (In a Pack of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R1K2P7ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.500 | BD 2.502 |
50 - 120 | BD 0.451 | BD 2.255 |
125 - 245 | BD 0.418 | BD 2.090 |
250 - 495 | BD 0.390 | BD 1.952 |
500+ | BD 0.374 | BD 1.870 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1