Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1

RS Stock No.: 240-8556Brand: InfineonManufacturers Part No.: IPLK80R750P7ATMA1Distrelec Article No.: 30424009
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.221

BD 0.610 Each (In a Pack of 2) (Exc. Vat)

BD 1.343

BD 0.671 Each (In a Pack of 2) (inc. VAT)

Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1
Select packaging type

BD 1.221

BD 0.610 Each (In a Pack of 2) (Exc. Vat)

BD 1.343

BD 0.671 Each (In a Pack of 2) (inc. VAT)

Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.610BD 1.221
10 - 18BD 0.583BD 1.166
20 - 48BD 0.517BD 1.034
50 - 98BD 0.478BD 0.957
100+BD 0.456BD 0.913

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more