Infineon CoolMOS™ P7 N-Channel MOSFET, 6 A, 700 V, 3-Pin SOT-223 IPN70R900P7SATMA1

RS Stock No.: 215-2527Brand: InfineonManufacturers Part No.: IPN70R900P7SATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ P7

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 330.000

BD 0.110 Each (On a Reel of 3000) (Exc. Vat)

BD 363.000

BD 0.121 Each (On a Reel of 3000) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 6 A, 700 V, 3-Pin SOT-223 IPN70R900P7SATMA1

BD 330.000

BD 0.110 Each (On a Reel of 3000) (Exc. Vat)

BD 363.000

BD 0.121 Each (On a Reel of 3000) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 6 A, 700 V, 3-Pin SOT-223 IPN70R900P7SATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.110BD 330.000
6000+BD 0.104BD 313.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ P7

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more