Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 5 N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 IPP023N10N5AKSA1

RS Stock No.: 166-0985Brand: InfineonManufacturers Part No.: IPP023N10N5AKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.57mm

Length

10.36mm

Typical Gate Charge @ Vgs

168 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.2V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 115.500

BD 2.310 Each (In a Tube of 50) (Exc. Vat)

BD 127.050

BD 2.541 Each (In a Tube of 50) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 IPP023N10N5AKSA1

BD 115.500

BD 2.310 Each (In a Tube of 50) (Exc. Vat)

BD 127.050

BD 2.541 Each (In a Tube of 50) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 IPP023N10N5AKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.57mm

Length

10.36mm

Typical Gate Charge @ Vgs

168 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.2V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more