Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
19.4 A
Maximum Drain Source Voltage
100 V
Series
IPP050N10NF2S
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Gate Threshold Voltage
3.8V
Number of Elements per Chip
1
BD 544.500
BD 0.544 Each (In a Tube of 1000) (Exc. Vat)
BD 598.950
BD 0.598 Each (In a Tube of 1000) (inc. VAT)
1000
BD 544.500
BD 0.544 Each (In a Tube of 1000) (Exc. Vat)
BD 598.950
BD 0.598 Each (In a Tube of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
19.4 A
Maximum Drain Source Voltage
100 V
Series
IPP050N10NF2S
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Gate Threshold Voltage
3.8V
Number of Elements per Chip
1