Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin TO-220 IPP052N08N5AKSA1

RS Stock No.: 214-9083Brand: InfineonManufacturers Part No.: IPP052N08N5AKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220

Series

OptiMOS™ 5

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.0052 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.105

BD 0.610 Each (In a Pack of 10) (Exc. Vat)

BD 6.715

BD 0.671 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin TO-220 IPP052N08N5AKSA1
Select packaging type

BD 6.105

BD 0.610 Each (In a Pack of 10) (Exc. Vat)

BD 6.715

BD 0.671 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin TO-220 IPP052N08N5AKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.610BD 6.105
50 - 90BD 0.583BD 5.830
100 - 240BD 0.572BD 5.720
250 - 490BD 0.539BD 5.390
500+BD 0.512BD 5.115

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220

Series

OptiMOS™ 5

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.0052 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more