Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
9.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
71 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
36 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.36mm
Width
15.95mm
Transistor Material
Si
Series
OptiMOS 3
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 4.042
BD 0.808 Each (In a Pack of 5) (Exc. Vat)
BD 4.446
BD 0.889 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.042
BD 0.808 Each (In a Pack of 5) (Exc. Vat)
BD 4.446
BD 0.889 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.808 | BD 4.042 |
125 - 495 | BD 0.484 | BD 2.420 |
500 - 2495 | BD 0.434 | BD 2.172 |
2500 - 4995 | BD 0.380 | BD 1.898 |
5000+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
9.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
71 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
36 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.36mm
Width
15.95mm
Transistor Material
Si
Series
OptiMOS 3
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.