Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS FD N-Channel MOSFET, 61 A, 250 V, 3-Pin TO-220 IPP220N25NFDAKSA1

RS Stock No.: 145-8744Brand: InfineonManufacturers Part No.: IPP220N25NFDAKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

250 V

Series

OptiMOS FD

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

65 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

15.95mm

Country of Origin

China

Product details

Infineon OptiMOS™ FD Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 84.700

BD 1.694 Each (In a Tube of 50) (Exc. Vat)

BD 93.170

BD 1.863 Each (In a Tube of 50) (inc. VAT)

Infineon OptiMOS FD N-Channel MOSFET, 61 A, 250 V, 3-Pin TO-220 IPP220N25NFDAKSA1

BD 84.700

BD 1.694 Each (In a Tube of 50) (Exc. Vat)

BD 93.170

BD 1.863 Each (In a Tube of 50) (inc. VAT)

Infineon OptiMOS FD N-Channel MOSFET, 61 A, 250 V, 3-Pin TO-220 IPP220N25NFDAKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

250 V

Series

OptiMOS FD

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

65 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

15.95mm

Country of Origin

China

Product details

Infineon OptiMOS™ FD Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more