Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ Silicon N-Channel MOSFET, 31.2 A, 650 V, 3-Pin TO-220 IPP65R110CFDAAKSA1

RS Stock No.: 222-4707Brand: InfineonManufacturers Part No.: IPP65R110CFDAAKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.11 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.018

BD 3.509 Each (In a Pack of 2) (Exc. Vat)

BD 7.720

BD 3.860 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ Silicon N-Channel MOSFET, 31.2 A, 650 V, 3-Pin TO-220 IPP65R110CFDAAKSA1
Select packaging type

BD 7.018

BD 3.509 Each (In a Pack of 2) (Exc. Vat)

BD 7.720

BD 3.860 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ Silicon N-Channel MOSFET, 31.2 A, 650 V, 3-Pin TO-220 IPP65R110CFDAAKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 3.509BD 7.018
10 - 18BD 3.091BD 6.182
20 - 48BD 2.876BD 5.753
50 - 98BD 2.722BD 5.445
100+BD 2.552BD 5.104

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

31.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.11 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more