Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPQC60R017S7XTMA1

RS Stock No.: 284-893Brand: InfineonManufacturers Part No.: IPQC60R017S7XTMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,554.000

BD 6.072 Each (On a Reel of 750) (Exc. Vat)

BD 5,009.400

BD 6.679 Each (On a Reel of 750) (inc. VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPQC60R017S7XTMA1

BD 4,554.000

BD 6.072 Each (On a Reel of 750) (Exc. Vat)

BD 5,009.400

BD 6.679 Each (On a Reel of 750) (inc. VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPQC60R017S7XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more