Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon CoolMOS™ G7 N-Channel MOSFET, 23 A, 600 V, 8-Pin HSOF-8 IPT60R102G7XTMA1

RS Stock No.: 214-4425Brand: InfineonManufacturers Part No.: IPT60R102G7XTMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ G7

Package Type

HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.102 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,173.500

BD 1.087 Each (On a Reel of 2000) (Exc. Vat)

BD 2,390.850

BD 1.196 Each (On a Reel of 2000) (inc. VAT)

Infineon CoolMOS™ G7 N-Channel MOSFET, 23 A, 600 V, 8-Pin HSOF-8 IPT60R102G7XTMA1

BD 2,173.500

BD 1.087 Each (On a Reel of 2000) (Exc. Vat)

BD 2,390.850

BD 1.196 Each (On a Reel of 2000) (inc. VAT)

Infineon CoolMOS™ G7 N-Channel MOSFET, 23 A, 600 V, 8-Pin HSOF-8 IPT60R102G7XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ G7

Package Type

HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.102 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more