Infineon CoolMOS™ CFD7 N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1

RS Stock No.: 215-2564Brand: InfineonManufacturers Part No.: IPW60R055CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.055 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.919

BD 3.460 Each (In a Pack of 2) (Exc. Vat)

BD 7.611

BD 3.806 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1
Select packaging type

BD 6.919

BD 3.460 Each (In a Pack of 2) (Exc. Vat)

BD 7.611

BD 3.806 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.460BD 6.919
10 - 18BD 2.976BD 5.951
20 - 48BD 2.788BD 5.577
50 - 98BD 2.656BD 5.313
100+BD 2.480BD 4.961

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.055 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more