Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1

RS Stock No.: 215-2562Brand: InfineonManufacturers Part No.: IPW60R055CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.055 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 58.590

BD 1.953 Each (In a Tube of 30) (Exc. Vat)

BD 64.449

BD 2.148 Each (In a Tube of 30) (inc. VAT)

Infineon N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1

BD 58.590

BD 1.953 Each (In a Tube of 30) (Exc. Vat)

BD 64.449

BD 2.148 Each (In a Tube of 30) (inc. VAT)

Infineon N-Channel MOSFET, 38 A, 600 V, 3-Pin TO-247 IPW60R055CFD7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 30BD 1.953BD 58.590
60 - 120BD 1.853BD 55.598
150+BD 1.801BD 54.022

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.055 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more