Infineon CoolMOS™ CFD N-Channel MOSFET, 17.5 A, 650 V, 3-Pin TO-247 IPW65R190CFDFKSA1

RS Stock No.: 165-8109Brand: InfineonManufacturers Part No.: IPW65R190CFDFKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CFD

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Country of Origin

China

Product details

Infineon CoolMOS™ CFD Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.770

BD 0.759 Each (In a Tube of 30) (Exc. Vat)

BD 25.047

BD 0.835 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ CFD N-Channel MOSFET, 17.5 A, 650 V, 3-Pin TO-247 IPW65R190CFDFKSA1

BD 22.770

BD 0.759 Each (In a Tube of 30) (Exc. Vat)

BD 25.047

BD 0.835 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ CFD N-Channel MOSFET, 17.5 A, 650 V, 3-Pin TO-247 IPW65R190CFDFKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CFD

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Country of Origin

China

Product details

Infineon CoolMOS™ CFD Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more