Infineon IR2113SPBF MOSFET Gate Driver 2, 2.5 A, 20V 16-Pin, SOIC W

Technical Document
Specifications
Brand
InfineonOutput Current
2.5 A
Supply Voltage
20V
Pin Count
16
Package Type
SOIC W
Number of Outputs
2
Driver Type
MOSFET
Topology
High and Low Side
Number of Drivers
2
Polarity
Non-Inverting
High and Low Sides Dependency
Independent
Mounting Type
Surface Mount
Height
2.35mm
Length
10.5mm
Dimensions
10.5 x 7.6 x 2.35mm
Product details
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
BD 1.490
BD 1.490 Each (Exc. Vat)
BD 1.639
BD 1.639 Each (inc. VAT)
Standard
1
BD 1.490
BD 1.490 Each (Exc. Vat)
BD 1.639
BD 1.639 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.490 |
10 - 24 | BD 1.199 |
25 - 49 | BD 1.133 |
50 - 99 | BD 1.056 |
100+ | BD 1.040 |
Technical Document
Specifications
Brand
InfineonOutput Current
2.5 A
Supply Voltage
20V
Pin Count
16
Package Type
SOIC W
Number of Outputs
2
Driver Type
MOSFET
Topology
High and Low Side
Number of Drivers
2
Polarity
Non-Inverting
High and Low Sides Dependency
Independent
Mounting Type
Surface Mount
Height
2.35mm
Length
10.5mm
Dimensions
10.5 x 7.6 x 2.35mm
Product details
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.