Technical Document
Specifications
Brand
InfineonController Type
PWM Controller
Number of Outputs
2
Width
5mm
Maximum Switching Frequency
2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
BD 6,237.000
BD 2.079 Each (On a Reel of 3000) (Exc. Vat)
BD 6,860.700
BD 2.287 Each (On a Reel of 3000) (inc. VAT)
3000
BD 6,237.000
BD 2.079 Each (On a Reel of 3000) (Exc. Vat)
BD 6,860.700
BD 2.287 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonController Type
PWM Controller
Number of Outputs
2
Width
5mm
Maximum Switching Frequency
2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40