Technical Document
Specifications
Brand
InfineonMinimum Output Voltage
0.5 V
Maximum Output Voltage
0.875 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
25 V
Minimum Output Current
30A
Converter Type
Buck
Package Type
PQFN
Pin Count
24
Stock information temporarily unavailable.
BD 7,128.000
BD 1.782 Each (On a Reel of 4000) (Exc. Vat)
BD 7,840.800
BD 1.960 Each (On a Reel of 4000) (inc. VAT)
Infineon IR38263MTRPBFAUMA1, Buck DC-DC Converter, 30A 24-Pin, PQFN
4000
BD 7,128.000
BD 1.782 Each (On a Reel of 4000) (Exc. Vat)
BD 7,840.800
BD 1.960 Each (On a Reel of 4000) (inc. VAT)
Infineon IR38263MTRPBFAUMA1, Buck DC-DC Converter, 30A 24-Pin, PQFN
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMinimum Output Voltage
0.5 V
Maximum Output Voltage
0.875 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
25 V
Minimum Output Current
30A
Converter Type
Buck
Package Type
PQFN
Pin Count
24