Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin TO-220AB IRF1010ZPBF

RS Stock No.: 650-3690Brand: InfineonManufacturers Part No.: IRF1010ZPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mO

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.54mm

Maximum Operating Temperature

+175 °C

Height

8.77mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.455

BD 0.891 Each (In a Pack of 5) (Exc. Vat)

BD 4.901

BD 0.980 Each (In a Pack of 5) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin TO-220AB IRF1010ZPBF
Select packaging type

BD 4.455

BD 0.891 Each (In a Pack of 5) (Exc. Vat)

BD 4.901

BD 0.980 Each (In a Pack of 5) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin TO-220AB IRF1010ZPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.891BD 4.455
50 - 120BD 0.820BD 4.098
125 - 245BD 0.770BD 3.850
250 - 495BD 0.726BD 3.630
500+BD 0.693BD 3.465

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mO

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.54mm

Maximum Operating Temperature

+175 °C

Height

8.77mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more