Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.54mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
100 nC @ 10 V
Width
4.69mm
Transistor Material
Si
Number of Elements per Chip
1
Height
8.77mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 1.166
BD 0.583 Each (In a Pack of 2) (Exc. Vat)
BD 1.283
BD 0.641 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.166
BD 0.583 Each (In a Pack of 2) (Exc. Vat)
BD 1.283
BD 0.641 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.583 | BD 1.166 |
20 - 48 | BD 0.473 | BD 0.946 |
50 - 98 | BD 0.451 | BD 0.902 |
100 - 198 | BD 0.429 | BD 0.858 |
200+ | BD 0.407 | BD 0.814 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.54mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
100 nC @ 10 V
Width
4.69mm
Transistor Material
Si
Number of Elements per Chip
1
Height
8.77mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.