Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
60 V
Series
DirectFET, HEXFET
Package Type
DirectFET ISOMETRIC
Mounting Type
Surface Mount
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.9V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
89 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.05mm
Number of Elements per Chip
1
Length
6.35mm
Typical Gate Charge @ Vgs
36 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
0.5mm
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
1.3V
Product details
DirectFET® Power MOSFET, Infineon
The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.
Industry lowest on-resistance in their respective footprints
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 1.890
BD 0.945 Each (In a Pack of 2) (Exc. Vat)
BD 2.079
BD 1.039 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.890
BD 0.945 Each (In a Pack of 2) (Exc. Vat)
BD 2.079
BD 1.039 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.945 | BD 1.890 |
20 - 48 | BD 0.830 | BD 1.659 |
50 - 98 | BD 0.788 | BD 1.575 |
100 - 198 | BD 0.746 | BD 1.491 |
200+ | BD 0.698 | BD 1.396 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
60 V
Series
DirectFET, HEXFET
Package Type
DirectFET ISOMETRIC
Mounting Type
Surface Mount
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.9V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
89 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.05mm
Number of Elements per Chip
1
Length
6.35mm
Typical Gate Charge @ Vgs
36 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
0.5mm
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
1.3V
Product details
DirectFET® Power MOSFET, Infineon
The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.
Industry lowest on-resistance in their respective footprints
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.