Infineon HEXFET N-Channel MOSFET, 17 A, 150 V, 3-Pin TO-220AB IRFB4019PBF

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
150 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
95 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.9V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
80 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
13 nC @ 10 V
Width
4.82mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.66mm
Maximum Operating Temperature
+175 °C
Height
9.02mm
Minimum Operating Temperature
-55 °C
Product details
Digital Audio MOSFET, Infineon
Class D amplifiers are fast becoming the preferred solution for professional and home audio and video systems. Infineon offers a comprehensive range that simplify high-efficiency Class D amplifier design.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 4.180
BD 0.836 Each (In a Pack of 5) (Exc. Vat)
BD 4.598
BD 0.920 Each (In a Pack of 5) (inc. VAT)
5
BD 4.180
BD 0.836 Each (In a Pack of 5) (Exc. Vat)
BD 4.598
BD 0.920 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.836 | BD 4.180 |
25 - 45 | BD 0.698 | BD 3.492 |
50 - 95 | BD 0.632 | BD 3.162 |
100 - 245 | BD 0.572 | BD 2.860 |
250+ | BD 0.534 | BD 2.668 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
150 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
95 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.9V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
80 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
13 nC @ 10 V
Width
4.82mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.66mm
Maximum Operating Temperature
+175 °C
Height
9.02mm
Minimum Operating Temperature
-55 °C
Product details
Digital Audio MOSFET, Infineon
Class D amplifiers are fast becoming the preferred solution for professional and home audio and video systems. Infineon offers a comprehensive range that simplify high-efficiency Class D amplifier design.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.