Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 42 A, 55 V, 3-Pin DPAK IRFR1010ZTRPBF

RS Stock No.: 220-7490Brand: InfineonManufacturers Part No.: IRFR1010ZTRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0075 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.302

BD 0.530 Each (In a Pack of 10) (Exc. Vat)

BD 5.832

BD 0.583 Each (In a Pack of 10) (inc. VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 42 A, 55 V, 3-Pin DPAK IRFR1010ZTRPBF
Select packaging type

BD 5.302

BD 0.530 Each (In a Pack of 10) (Exc. Vat)

BD 5.832

BD 0.583 Each (In a Pack of 10) (inc. VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 42 A, 55 V, 3-Pin DPAK IRFR1010ZTRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.530BD 5.302
100 - 240BD 0.504BD 5.040
250 - 490BD 0.488BD 4.882
500 - 990BD 0.472BD 4.725
1000+BD 0.446BD 4.462

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0075 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more