Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 24 A, 150 V, 3-Pin DPAK IRFR24N15DTRPBF

RS Stock No.: 220-7491Brand: InfineonManufacturers Part No.: IRFR24N15DTRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

150 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.095 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

30V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 539.000

BD 0.270 Each (On a Reel of 2000) (Exc. Vat)

BD 592.900

BD 0.297 Each (On a Reel of 2000) (inc. VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 24 A, 150 V, 3-Pin DPAK IRFR24N15DTRPBF

BD 539.000

BD 0.270 Each (On a Reel of 2000) (Exc. Vat)

BD 592.900

BD 0.297 Each (On a Reel of 2000) (inc. VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 24 A, 150 V, 3-Pin DPAK IRFR24N15DTRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 2000BD 0.270BD 539.000
4000+BD 0.253BD 506.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

150 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.095 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

30V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more