Infineon HEXFET N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB IRLB8314PBF

RS Stock No.: 168-6028Brand: InfineonManufacturers Part No.: IRLB8314PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

171 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

40 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Height

16.51mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Country of Origin

China

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 18.700

BD 0.374 Each (In a Tube of 50) (Exc. Vat)

BD 20.570

BD 0.411 Each (In a Tube of 50) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB IRLB8314PBF

BD 18.700

BD 0.374 Each (In a Tube of 50) (Exc. Vat)

BD 20.570

BD 0.411 Each (In a Tube of 50) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB IRLB8314PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 0.374BD 18.700
100 - 200BD 0.297BD 14.850
250 - 450BD 0.292BD 14.575
500 - 1200BD 0.280BD 14.025
1250+BD 0.253BD 12.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

171 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

40 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Height

16.51mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Country of Origin

China

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in