Infineon HEXFET N-Channel MOSFET, 5.2 A, 55 V, 3-Pin SOT-223 IRLL2705TRPBF

RS Stock No.: 168-8747Brand: InfineonManufacturers Part No.: IRLL2705TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.739mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 412.500

BD 0.165 Each (On a Reel of 2500) (Exc. Vat)

BD 453.750

BD 0.181 Each (On a Reel of 2500) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 5.2 A, 55 V, 3-Pin SOT-223 IRLL2705TRPBF

BD 412.500

BD 0.165 Each (On a Reel of 2500) (Exc. Vat)

BD 453.750

BD 0.181 Each (On a Reel of 2500) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 5.2 A, 55 V, 3-Pin SOT-223 IRLL2705TRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 2500BD 0.165BD 412.500
5000+BD 0.160BD 398.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.739mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more