Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon HEXFET N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 IRLML6344TRPBF

RS Stock No.: 913-4073Brand: InfineonManufacturers Part No.: IRLML6344TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

6.8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Country of Origin

Philippines

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 IRLML6344TRPBF

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 IRLML6344TRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.055BD 165.000
6000 - 6000BD 0.055BD 165.000
9000+BD 0.050BD 148.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

6.8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Country of Origin

Philippines

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more