Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
4.3 A
Maximum Drain Source Voltage
12 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
50 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.95V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
10 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines
Product details
P-Channel Power MOSFET 12V to 20V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
BD 110.250
BD 0.037 Each (On a Reel of 3000) (Exc. Vat)
BD 121.275
BD 0.041 Each (On a Reel of 3000) (inc. VAT)
3000
BD 110.250
BD 0.037 Each (On a Reel of 3000) (Exc. Vat)
BD 121.275
BD 0.041 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.037 | BD 110.250 |
6000 - 6000 | BD 0.037 | BD 110.250 |
9000+ | BD 0.032 | BD 94.500 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
4.3 A
Maximum Drain Source Voltage
12 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
50 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.95V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
10 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines
Product details
P-Channel Power MOSFET 12V to 20V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.