Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon,Class-D500W, 16-Pin PG-DSO IRS20957STRPBF

RS Stock No.: 171-1976PBrand: InfineonManufacturers Part No.: IRS20957STRPBF
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Class-D

Application

Home Sound System, Speaker, Television

Maximum Power

500W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

15 V

Power Supply Type

Analogue

Package Type

PG-DSO

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

9.98 x 3.99 x 1.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon,Class-D500W, 16-Pin PG-DSO IRS20957STRPBF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon,Class-D500W, 16-Pin PG-DSO IRS20957STRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Class-D

Application

Home Sound System, Speaker, Television

Maximum Power

500W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

15 V

Power Supply Type

Analogue

Package Type

PG-DSO

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

9.98 x 3.99 x 1.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more