Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
600 mA
Supply Voltage
10 → 20V
Pin Count
8
Package Type
8 Lead SOIC
Fall Time
35ns
Stock information temporarily unavailable.
BD 45.885
BD 0.483 Each (In a Tube of 95) (Exc. Vat)
BD 50.473
BD 0.531 Each (In a Tube of 95) (inc. VAT)
Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
95
BD 45.885
BD 0.483 Each (In a Tube of 95) (Exc. Vat)
BD 50.473
BD 0.531 Each (In a Tube of 95) (inc. VAT)
Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
600 mA
Supply Voltage
10 → 20V
Pin Count
8
Package Type
8 Lead SOIC
Fall Time
35ns