Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1

RS Stock No.: 228-6560Brand: InfineonManufacturers Part No.: ISC010N04NM6ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.280

BD 1.056 Each (In a Pack of 5) (Exc. Vat)

BD 5.808

BD 1.162 Each (In a Pack of 5) (inc. VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1
Select packaging type

BD 5.280

BD 1.056 Each (In a Pack of 5) (Exc. Vat)

BD 5.808

BD 1.162 Each (In a Pack of 5) (inc. VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.056BD 5.280
25 - 45BD 0.930BD 4.648
50 - 120BD 0.869BD 4.345
125 - 245BD 0.808BD 4.042
250+BD 0.770BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more