Infineon N-Channel MOSFET Transistor, 192 A, 100 V, 8-Pin TDSON ISC027N10NM6ATMA1

RS Stock No.: 235-4864Brand: InfineonManufacturers Part No.: ISC027N10NM6ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

192 A

Maximum Drain Source Voltage

100 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4,565.000

BD 0.913 Each (On a Reel of 5000) (Exc. Vat)

BD 5,021.500

BD 1.004 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET Transistor, 192 A, 100 V, 8-Pin TDSON ISC027N10NM6ATMA1

BD 4,565.000

BD 0.913 Each (On a Reel of 5000) (Exc. Vat)

BD 5,021.500

BD 1.004 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET Transistor, 192 A, 100 V, 8-Pin TDSON ISC027N10NM6ATMA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

192 A

Maximum Drain Source Voltage

100 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more