Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 97 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0806NLSATMA1

RS Stock No.: 232-6766Brand: InfineonManufacturers Part No.: ISC0806NLSATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

97 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0054 O, 0.0071 O

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,493.750

BD 0.499 Each (On a Reel of 5000) (Exc. Vat)

BD 2,743.125

BD 0.549 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 97 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0806NLSATMA1

BD 2,493.750

BD 0.499 Each (On a Reel of 5000) (Exc. Vat)

BD 2,743.125

BD 0.549 Each (On a Reel of 5000) (inc. VAT)

Infineon N-Channel MOSFET, 97 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0806NLSATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

97 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0054 O, 0.0071 O

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more