Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
25 V
Package Type
PQFN 2 x 2
Mounting Type
Surface Mount
Pin Count
6
Number of Elements per Chip
1
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
25 V
Package Type
PQFN 2 x 2
Mounting Type
Surface Mount
Pin Count
6
Number of Elements per Chip
1