Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 248 A, 100 V, 5-Pin sTOLL IST026N10NM5AUMA1

RS Stock No.: 273-2821Brand: InfineonManufacturers Part No.: IST026N10NM5AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

248 A

Maximum Drain Source Voltage

100 V

Package Type

sTOLL

Mounting Type

Surface Mount

Pin Count

5

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,858.500

BD 0.929 Each (On a Reel of 2000) (Exc. Vat)

BD 2,044.350

BD 1.022 Each (On a Reel of 2000) (inc. VAT)

Infineon N-Channel MOSFET, 248 A, 100 V, 5-Pin sTOLL IST026N10NM5AUMA1

BD 1,858.500

BD 0.929 Each (On a Reel of 2000) (Exc. Vat)

BD 2,044.350

BD 1.022 Each (On a Reel of 2000) (inc. VAT)

Infineon N-Channel MOSFET, 248 A, 100 V, 5-Pin sTOLL IST026N10NM5AUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

248 A

Maximum Drain Source Voltage

100 V

Package Type

sTOLL

Mounting Type

Surface Mount

Pin Count

5

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more