Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
2.7 A
Maximum Drain Source Voltage
150 V
Series
OptiMOS Power Transistor
Package Type
PG-TSDSON-8 FL
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Transistor Material
SiC
Number of Elements per Chip
1
BD 6.270
BD 0.314 Each (In a Pack of 20) (Exc. Vat)
BD 6.897
BD 0.345 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 6.270
BD 0.314 Each (In a Pack of 20) (Exc. Vat)
BD 6.897
BD 0.345 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.314 | BD 6.270 |
200 - 480 | BD 0.302 | BD 6.050 |
500 - 980 | BD 0.292 | BD 5.830 |
1000 - 1980 | BD 0.280 | BD 5.610 |
2000+ | BD 0.275 | BD 5.500 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
2.7 A
Maximum Drain Source Voltage
150 V
Series
OptiMOS Power Transistor
Package Type
PG-TSDSON-8 FL
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Transistor Material
SiC
Number of Elements per Chip
1