Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1

RS Stock No.: 222-4963Brand: InfineonManufacturers Part No.: MA12070XUMA1
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,124.000

BD 1.562 Each (On a Reel of 2000) (Exc. Vat)

BD 3,436.400

BD 1.718 Each (On a Reel of 2000) (inc. VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1

BD 3,124.000

BD 1.562 Each (On a Reel of 2000) (Exc. Vat)

BD 3,436.400

BD 1.718 Each (On a Reel of 2000) (inc. VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more