Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1

RS Stock No.: 222-4964Brand: InfineonManufacturers Part No.: MA12070XUMA1
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.580

BD 1.716 Each (In a Pack of 5) (Exc. Vat)

BD 9.438

BD 1.888 Each (In a Pack of 5) (inc. VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1
Select packaging type

BD 8.580

BD 1.716 Each (In a Pack of 5) (Exc. Vat)

BD 9.438

BD 1.888 Each (In a Pack of 5) (inc. VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070XUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.716BD 8.580
25 - 45BD 1.546BD 7.728
50 - 120BD 1.441BD 7.205
125 - 245BD 1.348BD 6.738
250+BD 1.265BD 6.325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more