Technical Document
Specifications
Brand
InfineonMaximum Load Current
2 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V
Switching Type
AC/DC
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Package Style
SMT
Load Voltage Range
0 → 60V
Maximum Turn On Time
2ms
Series
PVG612
Dimensions
8.63 x 6.47 x 3.42mm
Depth
6.5mm
Maximum Operating Temperature
+85°C
Height
3.4mm
Length
8.6mm
Operating Temperature Range
-40 → +85°C
Special Features
Bounce-Free Operation, Solid-State Reliability
Minimum Operating Temperature
-40°C
Capacitance
130pF
Product details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
BD 4.318
BD 4.318 Each (Exc. Vat)
BD 4.750
BD 4.750 Each (inc. VAT)
Standard
1
BD 4.318
BD 4.318 Each (Exc. Vat)
BD 4.750
BD 4.750 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.318 |
10 - 49 | BD 3.910 |
50 - 99 | BD 3.482 |
100 - 199 | BD 3.306 |
200+ | BD 3.168 |
Technical Document
Specifications
Brand
InfineonMaximum Load Current
2 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V
Switching Type
AC/DC
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Package Style
SMT
Load Voltage Range
0 → 60V
Maximum Turn On Time
2ms
Series
PVG612
Dimensions
8.63 x 6.47 x 3.42mm
Depth
6.5mm
Maximum Operating Temperature
+85°C
Height
3.4mm
Length
8.6mm
Operating Temperature Range
-40 → +85°C
Special Features
Bounce-Free Operation, Solid-State Reliability
Minimum Operating Temperature
-40°C
Capacitance
130pF
Product details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability