Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, PVT312LSPBF AC/DC Input, Input MOSFET Output Optocoupler, Surface Mount, 6-Pin DIP

RS Stock No.: 145-9507Brand: InfineonManufacturers Part No.: PVT312LSPBF
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC, DC

Typical Rise Time

3ms

Maximum Input Current

25 mA

Isolation Voltage

4 kVrms

Typical Fall Time

0.5ms

Series

PVT

Country of Origin

Philippines

Product details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

Stock information temporarily unavailable.

BD 98.700

BD 1.974 Each (In a Tube of 50) (Exc. Vat)

BD 108.570

BD 2.171 Each (In a Tube of 50) (inc. VAT)

Infineon, PVT312LSPBF AC/DC Input, Input MOSFET Output Optocoupler, Surface Mount, 6-Pin DIP

BD 98.700

BD 1.974 Each (In a Tube of 50) (Exc. Vat)

BD 108.570

BD 2.171 Each (In a Tube of 50) (inc. VAT)

Infineon, PVT312LSPBF AC/DC Input, Input MOSFET Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC, DC

Typical Rise Time

3ms

Maximum Input Current

25 mA

Isolation Voltage

4 kVrms

Typical Fall Time

0.5ms

Series

PVT

Country of Origin

Philippines

Product details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier