Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load

RS Stock No.: 218-6328Brand: InfineonManufacturers Part No.: PVU414S-TPBF
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

210 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Minimum Load Current

140 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PVT412

Stock information temporarily unavailable.

BD 1,848.000

BD 2.464 Each (On a Reel of 750) (Exc. Vat)

BD 2,032.800

BD 2.710 Each (On a Reel of 750) (inc. VAT)

Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load

BD 1,848.000

BD 2.464 Each (On a Reel of 750) (Exc. Vat)

BD 2,032.800

BD 2.710 Each (On a Reel of 750) (inc. VAT)

Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

210 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Minimum Load Current

140 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PVT412