Technical Document
Specifications
Brand
InfineonMemory Size
64Mbit
Interface Type
Parallel, QPI, SPI
Package Type
USON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
4mm
Height
0.55mm
Width
4mm
Dimensions
4 x 4 x 0.55mm
Series
S25FL
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
8ns
BD 87.945
BD 0.715 Each (In a Tube of 123) (Exc. Vat)
BD 96.739
BD 0.787 Each (In a Tube of 123) (inc. VAT)
123
BD 87.945
BD 0.715 Each (In a Tube of 123) (Exc. Vat)
BD 96.739
BD 0.787 Each (In a Tube of 123) (inc. VAT)
Stock information temporarily unavailable.
123
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonMemory Size
64Mbit
Interface Type
Parallel, QPI, SPI
Package Type
USON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
4mm
Height
0.55mm
Width
4mm
Dimensions
4 x 4 x 0.55mm
Series
S25FL
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
8ns