Infineon NOR 512Mbit CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHI310

RS Stock No.: 193-8759Brand: InfineonManufacturers Part No.: S25FL512SAGBHI310
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

512Mbit

Interface Type

CFI, SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O Supply) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O Supply) V

Block Organisation

Symmetrical

Length

8mm

Height

0.95mm

Width

6mm

Dimensions

8 x 6 x 0.95mm

Number of Banks

4

Series

S25FL

Number of Words

64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,052.194

BD 3.113 Each (In a Tray of 338) (Exc. Vat)

BD 1,157.413

BD 3.424 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 512Mbit CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHI310

BD 1,052.194

BD 3.113 Each (In a Tray of 338) (Exc. Vat)

BD 1,157.413

BD 3.424 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 512Mbit CFI, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHI310
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

512Mbit

Interface Type

CFI, SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O Supply) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O Supply) V

Block Organisation

Symmetrical

Length

8mm

Height

0.95mm

Width

6mm

Dimensions

8 x 6 x 0.95mm

Number of Banks

4

Series

S25FL

Number of Words

64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more