Infineon SLB9673XU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

RS Stock No.: 349-129Brand: InfineonManufacturers Part No.: SLB9673XU20FW2613XTMA1
brand-logo

Technical Document

Specifications

Memory Size

51kB

Interface Type

I2C

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.322

BD 1.661 Each (In a Pack of 2) (Exc. Vat)

BD 3.654

BD 1.827 Each (In a Pack of 2) (inc. VAT)

Infineon SLB9673XU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

BD 3.322

BD 1.661 Each (In a Pack of 2) (Exc. Vat)

BD 3.654

BD 1.827 Each (In a Pack of 2) (inc. VAT)

Infineon SLB9673XU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 1.661BD 3.322
20 - 198BD 1.534BD 3.069
200 - 998BD 1.452BD 2.904
1000 - 1998BD 1.380BD 2.761
2000+BD 1.172BD 2.343

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

51kB

Interface Type

I2C

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more