Infineon FF2400RB12IP7BPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount

RS Stock No.: 259-2724Brand: InfineonManufacturers Part No.: SP005411822
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Package Type

PRIME3+

Mounting Type

Screw Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 552.629

BD 552.629 Each (Exc. Vat)

BD 607.892

BD 607.892 Each (inc. VAT)

Infineon FF2400RB12IP7BPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount
Select packaging type

BD 552.629

BD 552.629 Each (Exc. Vat)

BD 607.892

BD 607.892 Each (inc. VAT)

Infineon FF2400RB12IP7BPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Package Type

PRIME3+

Mounting Type

Screw Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more