Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP

RS Stock No.: 260-1084Brand: InfineonManufacturers Part No.: SP005646513
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC™ 4100S Max

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

12bit

Program Memory Size

384 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,278.750

BD 2.558 Each (In a Tray of 500) (Exc. Vat)

BD 1,406.625

BD 2.814 Each (In a Tray of 500) (inc. VAT)

Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP

BD 1,278.750

BD 2.558 Each (In a Tray of 500) (Exc. Vat)

BD 1,406.625

BD 2.814 Each (In a Tray of 500) (inc. VAT)

Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC™ 4100S Max

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

12bit

Program Memory Size

384 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more