Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1033Brand: InfineonManufacturers Part No.: SP005737183
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 3,987.500

BD 1.595 Each (On a Reel of 2500) (Exc. Vat)

BD 4,386.250

BD 1.755 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

BD 3,987.500

BD 1.595 Each (On a Reel of 2500) (Exc. Vat)

BD 4,386.250

BD 1.755 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount