Technical Document
Specifications
Brand
InfineonFamily Name
XMC7100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M7
Program Memory Size
768 kB
Maximum Frequency
250MHz
RAM Size
768 kB
Program Memory Type
Flash
BD 7.508
BD 7.508 Each (Exc. Vat)
BD 8.259
BD 8.259 Each (inc. VAT)
Standard
1
BD 7.508
BD 7.508 Each (Exc. Vat)
BD 8.259
BD 8.259 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC7100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M7
Program Memory Size
768 kB
Maximum Frequency
250MHz
RAM Size
768 kB
Program Memory Type
Flash