Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon T3841N18TOFVTXPSA1, Thyristor 1800V, 4040A 250mA 6.35kA

RS Stock No.: 262-5886Brand: InfineonManufacturers Part No.: T3841N18TOFVTXPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

4040A

Thyristor Type

SCR

Package Type

BG-T12026K-1

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

57000A

Current Rating

6.35kA

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 395.320

BD 395.320 Each (Exc. Vat)

BD 434.852

BD 434.852 Each (inc. VAT)

Infineon T3841N18TOFVTXPSA1, Thyristor 1800V, 4040A 250mA 6.35kA

BD 395.320

BD 395.320 Each (Exc. Vat)

BD 434.852

BD 434.852 Each (inc. VAT)

Infineon T3841N18TOFVTXPSA1, Thyristor 1800V, 4040A 250mA 6.35kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

4040A

Thyristor Type

SCR

Package Type

BG-T12026K-1

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

57000A

Current Rating

6.35kA

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.28V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more